
SST12LF01-QDF | |
|---|---|
DigiKey Part Number | SST12LF01-QDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST12LF01-QDF |
Description | IC FRONT-END MODULE 24WQFN |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Bluetooth, WLAN 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SST12LF01-QDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Bluetooth, WLAN | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |

