Parametric Equivalent

SG1543J-DESC | |
|---|---|
DigiKey Part Number | 150-SG1543J-DESC-ND |
Manufacturer | |
Manufacturer Product Number | SG1543J-DESC |
Description | IC SUPERVISOR 1 CHANNEL 16CERDIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Military | |
Qualification | MIL-STD-883 | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |


