
SAMRH71F20E-7GB-E | |
|---|---|
DigiKey Part Number | 150-SAMRH71F20E-7GB-E-ND |
Manufacturer | |
Manufacturer Product Number | SAMRH71F20E-7GB-E |
Description | IC MCU 32BIT 128MB FLASH 625TBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAMRH71 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 256-CQFP (36x36) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, Ethernet, FIFO, I2C, QSPI, SPI, UART/USART | |
Peripherals | DMA, LCD, POR, PWM, WDT | |
Number of I/O | 194 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.125M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-CQFP (36x36) | |
Package / Case | 256-BFCQFP Exposed Pad and Tie Bar | |
Base Product Number |

