
CYRF7936-40LTXC | |
|---|---|
DigiKey Part Number | CYRF7936-40LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CYRF7936-40LTXC |
Description | IC RF TXRX+MCU ISM>1GHZ 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | DSSS, GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -97dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 18.4mA ~ 21.2mA | |
Current - Transmitting | 20.8mA ~ 34.1mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R123,34000 | R123,34 |
| 10 | R106,87300 | R1 068,73 |
| 25 | R101,16680 | R2 529,17 |
| 100 | R93,32940 | R9 332,94 |
| 490 | R85,41369 | R41 852,71 |
| 980 | R82,28628 | R80 640,55 |
| 1 470 | R80,54226 | R118 397,12 |

