ARM® Cortex®-M33 PIC® 32CK Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33 PIC® 32CK Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-TQFP (14x14)
100 TQFP

PIC32CK2051SG01100-I/4SB-SL3

DigiKey Part Number
150-PIC32CK2051SG01100-I/4SB-SL3-ND
Manufacturer
Manufacturer Product Number
PIC32CK2051SG01100-I/4SB-SL3
Description
M33 HSM 2MB/512 100 TQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 PIC® 32CK Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
PIC32CK2051SG01100-I/4SB-SL3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SDHC, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LVD, POR, PWM, RSA, SHA, TRNG, WDT
Number of I/O
72
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Data Converters
A/D 15x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R83,52000R83,52
25R75,95400R1 898,85
100R69,06440R6 906,44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.