Zener Diode 6 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5233DUR-1/TR

DigiKey Part Number
150-1N5233DUR-1/TR-ND - Tape & Reel (TR)
150-1N5233DUR-1/TRCT-ND - Cut Tape (CT)
150-1N5233DUR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5233DUR-1/TR
Description
DIODE ZENER 6V 500MW DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 6 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
264R63,01500R16 635,96
Cut Tape (CT)
QuantityUnit PriceExt Price
1R67,89000R67,89
Digi-Reel®
QuantityUnit PriceExt Price
1R114,77000R114,77
* All Digi-Reel orders will add a R92,00 reeling fee.