Mosfet Array 200V 77A (Tc) Chassis Mount SP4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCM20XM16F4G

DigiKey Part Number
150-MSCM20XM16F4G-ND
Manufacturer
Manufacturer Product Number
MSCM20XM16F4G
Description
MOSFET 200V 77A SP4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 200V 77A (Tc) Chassis Mount SP4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Technology
-
FET Feature
-
Drain to Source Voltage (Vdss)
200V
Current - Continuous Drain (Id) @ 25°C
77A (Tc)
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
SP4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
5R2 950,98400R14 754,92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.