New Product
Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC060SMA070SDT/RM

DigiKey Part Number
150-MSC060SMA070SDT/RMTR-ND - Tape & Reel (TR)
150-MSC060SMA070SDT/RMCT-ND - Cut Tape (CT)
150-MSC060SMA070SDT/RMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSC060SMA070SDT/RM
Description
MOSFET SIC 700 V 60 MOHM TO-263-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R85,36000R85,36
25R78,64280R1 966,07
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100R68,39230R6 839,23
Manufacturers Standard Package