MIC5283-3.3YML-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 9 297
Unit Price: R31,76000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MLF® (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5283-3.3YML-T5

DigiKey Part Number
MIC5283-3.3YML-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5283-3.3YML-T5
Description
IC REG LINEAR 3.3V 150MA 8-MLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5283-3.3YML-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
120V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.8V @ 150mA
Current - Output
Current - Quiescent (Iq)
14 µA
PSRR
70dB ~ 65dB (100Hz ~ 100kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.