
MIC37300-1.8WR | |
|---|---|
DigiKey Part Number | 2156-MIC37300-1.8WR-ND |
Manufacturer | |
Manufacturer Product Number | MIC37300-1.8WR |
Description | IC REG LINEAR 1.8V 3A S-PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A S-PAK-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-3 (3 Leads + Tab) | |
Supplier Device Package | S-PAK-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | R51,42020 | R5 039,18 |


