Hot Swap Controller, Sequencer 2 Channel General Purpose 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2585-1KBTS-TR

DigiKey Part Number
MIC2585-1KBTS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2585-1KBTS-TR
Description
IC HOT SWAP CTRLR GP 24TSSOP
Customer Reference
Detailed Description
Hot Swap Controller, Sequencer 2 Channel General Purpose 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2585-1KBTS-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Hot Swap Controller, Sequencer
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
1V ~ 13.2V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.7 mA
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R87,38080R218 452,00
Manufacturers Standard Package