
MCP6579T-E/ST | |
|---|---|
DigiKey Part Number | 150-MCP6579T-E/STTR-ND - Tape & Reel (TR) 150-MCP6579T-E/STCT-ND - Cut Tape (CT) 150-MCP6579T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6579T-E/ST |
Description | QUAD, OPEN-DRAIN COMPARATOR WITH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 80mA @ 5.5V | |
Current - Quiescent (Max) | 70µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 40ns (Typ) | |
Hysteresis | 6mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,19000 | R23,19 |
| 25 | R19,32480 | R483,12 |
| 100 | R17,64420 | R1 764,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R17,64420 | R44 110,50 |

