
RTV108-85ML | |
|---|---|
DigiKey Part Number | 473-1139-ND |
Manufacturer | Momentive Performance Materials |
Manufacturer Product Number | RTV108-85ML |
Description | ADHESIVE SEALANT SIL TRANSLUCENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Potting Compound, 1 Part Multi-Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Momentive Performance Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potting Compound, 1 Part | |
Features | High Strength | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R478,58000 | R478,58 |
| 10 | R366,49500 | R3 664,95 |
| 25 | R331,56320 | R8 289,08 |
| 50 | R308,14160 | R15 407,08 |
| 100 | R287,03250 | R28 703,25 |
| 250 | R279,23208 | R69 808,02 |








