ARM® Cortex®-M4F PIC® 32CX Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CX1025SG41128-E/Z2X

DigiKey Part Number
150-PIC32CX1025SG41128-E/Z2X-ND
Manufacturer
Manufacturer Product Number
PIC32CX1025SG41128-E/Z2X
Description
IC MCU 32BIT 1MB FLASH 128TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F PIC® 32CX Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, Crypto - AES, POR, PWM, RSA, SHA, TRNG, WDT
Number of I/O
99
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Data Converters
A/D 32x12b; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
128-TQFP (14x14)
Package / Case
128-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R53,77000R53,77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.