JANTXV1N6172AUS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: R198,62500
245.7V Clamp 6.1A Ipp Tvs Diode Surface Mount C, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6172AUS

DigiKey Part Number
1086-19801-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6172AUS
Description
TVS DIODE 136.8VWM 245.7V SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
245.7V Clamp 6.1A Ipp Tvs Diode Surface Mount C, SQ-MELF
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N6172AUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136.8V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
245.7V
Current - Peak Pulse (10/1000µs)
6.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Surface Mount
Package / Case
SQ-MELF, C
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R418,08520R41 808,52