JANTXV1N4959C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R6 520,82580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R8 151,14980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R394,05380
Datasheet
Zener Diode 11 V 5 W ±2% Through Hole E, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4959C

DigiKey Part Number
150-JANTXV1N4959C-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4959C
Description
DIODE ZENER 11V 5W E-AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 5 W ±2% Through Hole E, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Through Hole
Package / Case
Supplier Device Package
E, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R279,45220R27 945,22