JANTXV1N4480 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R119,30840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R296,59230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R370,69960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R128,21450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R328,18380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R410,01930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R483,28640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R604,27520
Datasheet
Zener Diode 43 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4480

DigiKey Part Number
1086-17920-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4480
Description
DIODE ZENER 43V 1.5W DO204AL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 34.4 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
121R188,70893R22 833,78