JANTXV1N3826AUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R64,86343
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R140,15000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R50,58066
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R53,26868
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R53,77279
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 159
Unit Price: R65,87000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R375,40140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R378,25970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R202,15380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R204,33660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R517,23050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R519,41500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R646,78600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R648,97050
Datasheet
Zener Diode 5.1 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N3826AUR-1/TR

DigiKey Part Number
150-JANTXV1N3826AUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N3826AUR-1/TR
Description
DIODE ZENER 5.1V 1W DO213AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF, LL41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100R284,65980R28 465,98
Manufacturers Standard Package