Direct

JAN2N3585 | |
|---|---|
DigiKey Part Number | 1086-16116-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N3585 |
Description | TRANS NPN 300V 2A TO66 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 2 A 2.5 W Through Hole TO-66 (TO-213AA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 125mA, 1A | |
Current - Collector Cutoff (Max) | 5mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 10V | |
Power - Max | 2.5 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/384 | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 | |
Supplier Device Package | TO-66 (TO-213AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R2 839,87600 | R1 419 938,00 |


