JANTX1N972CUR-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R64,02326
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R66,37581
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R79,98706
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R82,17158
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R82,84370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R85,02821
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R231,05670
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R103,17658
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R105,52907
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R283,48520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R285,66970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R129,72783
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R131,91140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R162,32786
Datasheet
Zener Diode 30 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N972CUR-1

DigiKey Part Number
1086-20416-ND
Manufacturer
Manufacturer Product Number
JANTX1N972CUR-1
Description
DIODE ZENER 30V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
49 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/117
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R226,68600R22 668,60