JANTX1N971DUR-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R104,68890
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R107,04151
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R116,28370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R118,63620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R285,66970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R162,32786
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R164,51239
Datasheet
Zener Diode 27 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N971DUR-1

DigiKey Part Number
1086-20406-ND
Manufacturer
Manufacturer Product Number
JANTX1N971DUR-1
Description
DIODE ZENER 27V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
41 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/117
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R283,48350R28 348,35