JANTX1N966BUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R29,07091
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R31,08740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R73,76955
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R75,95407
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R92,42203
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R94,77458
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 188
Unit Price: R35,46000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R34,95231
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R84,35607
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R83,85199
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R86,03652
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R209,88200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R212,06820
Datasheet
Zener Diode 16 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N966BUR-1

DigiKey Part Number
1086-20322-ND
Manufacturer
Manufacturer Product Number
JANTX1N966BUR-1
Description
DIODE ZENER 16V 500MW DO204AH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/117
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
139R82,84374R11 515,28