Parametric Equivalent
Parametric Equivalent

JANTX1N6634US | |
|---|---|
DigiKey Part Number | JANTX1N6634US-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6634US |
Description | DIODE ZENER 3.9V 5W D5B |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 175 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/356 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D-5B |


