JANTX1N4118UR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R55,28514
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 170
Unit Price: R67,55000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R768,27880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R778,19320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R354,06200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R356,58260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R442,78880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R444,97330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R419,42780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R421,61240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R524,28480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R526,63900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R167,70394
Datasheet
Zener Diode 27 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4118UR-1/TR

DigiKey Part Number
150-JANTX1N4118UR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4118UR-1/TR
Description
DIODE ZENER 27V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 20.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100R140,64950R14 064,95
Manufacturers Standard Package