JANTX1N972BUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R36,29665
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R64,02326
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R66,37581
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R79,98706
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R82,17158
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R88,72512
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R82,84370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R85,02821
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R231,05670
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R103,17658
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R105,52907
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R283,48520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R285,66970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R50,74846
Datasheet
Zener Diode 30 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N972BUR-1/TR

DigiKey Part Number
150-JANTX1N972BUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N972BUR-1/TR
Description
DIODE ZENER 30V 500MW DO204AH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
49 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/117
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
125R90,90968R11 363,71
Manufacturers Standard Package