JANTX1N4569A-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R46,71540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R47,05121
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R80,32368
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R82,50824
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R49,40378
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R49,40377
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R52,26045
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R61,16655
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R60,99854
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R82,50843
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R63,85519
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R63,85519
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R66,71188
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R63,85519
Datasheet
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4569A-1

DigiKey Part Number
1088-1000-ND
Manufacturer
Manufacturer Product Number
JANTX1N4569A-1
Description
DIODE ZENER 6.4V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N4569A-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/452
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R1 198,13020R119 813,02