JANTX1N4492US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R389,68480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R487,14800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R209,04180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R564,11200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R722,07290
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R256,76680
Datasheet
Zener Diode 130 V 1.5 W ±5% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4492US

DigiKey Part Number
1086-18093-ND
Manufacturer
Manufacturer Product Number
JANTX1N4492US
Description
DIODE ZENER 130V 1.5W D5A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 130 V 1.5 W ±5% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
500 Ohms
Current - Reverse Leakage @ Vr
250 nA @ 104 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R328,35180R32 835,18