JANKCA1N750A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R31,42387
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R33,94409
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R34,11252
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R62,67968
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R65,53559
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R75,61801
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R77,97055
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R94,60653
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R96,79102
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R119,30840

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R84,35607
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R86,54061
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R105,69713
Datasheet
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANKCA1N750A

DigiKey Part Number
150-JANKCA1N750A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANKCA1N750A
Description
DIODE ZENER 4.7V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/127
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.