JAN1N5542B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R82,84370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R160,81600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R163,16680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R200,97580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R203,32840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R273,90690
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R276,42750
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R342,46720
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R344,98610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R340,28270
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R342,46720
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R425,47900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R427,66350
Datasheet
Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5542B-1

DigiKey Part Number
1086-19324-ND
Manufacturer
Manufacturer Product Number
JAN1N5542B-1
Description
DIODE ZENER 24V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 21.6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/437
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
142R80,32310R11 405,88