DSPIC33FJ32GP204T-I/PT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 392
Unit Price: R83,01000
Datasheet
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 32KB (32K x 8) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 32KB (32K x 8) FLASH 44-TQFP (10x10)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33FJ32GP204T-I/PT

DigiKey Part Number
DSPIC33FJ32GP204T-I/PTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSPIC33FJ32GP204T-I/PT
Description
IC MCU 16BIT 32KB FLASH 44TQFP
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 32KB (32K x 8) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ32GP204T-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
40 MIPs
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 13x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types