DSC6331CI1BB-012.0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R12,81305
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R12,81305
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R12,81305
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R12,81305
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R12,81305
Datasheet
12 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6331CI1BB-012.0000

DigiKey Part Number
150-DSC6331CI1BB-012.0000-ND
Manufacturer
Manufacturer Product Number
DSC6331CI1BB-012.0000
Description
MEMS OSC, LVCMOS, 12MHZ, 50PPM,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
±0.50%, Center Spread
Current - Supply (Max)
3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
880R12,81305R11 275,48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.