DSC613RL2A-0131T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R0,00000
Datasheet
LVCMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 6-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC613RL2A-0131T

DigiKey Part Number
DSC613RL2A-0131T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC613RL2A-0131T
Description
3-OUTPUT MEMS CLOCK GEN 12M 25M
Customer Reference
Detailed Description
LVCMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 6-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
12MHz
Frequency - Output 2
25MHz
Frequency - Output 3
32.768kHz
Frequency - Output 4
-
Function
-
Output
LVCMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
6.5mA
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.035" (0.89mm)
Package / Case
6-VFLGA
Supplier Device Package
6-VFLGA (2.5x2)
Current - Supply (Disable) (Max)
1.5 µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.