Parametric Equivalent
Parametric Equivalent

DSC612PI3A-010J | |
|---|---|
DigiKey Part Number | DSC612PI3A-010J-ND |
Manufacturer | |
Manufacturer Product Number | DSC612PI3A-010J |
Description | 2-OUTPUT MEMS CLOCK GENERATOR 1. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVCMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 6-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 24MHz | |
Frequency - Output 2 | 32.768kHz | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height | 0.035" (0.89mm) | |
Package / Case | 6-VFLGA | |
Supplier Device Package | 6-VFLGA (1.6x1.2) | |
Current - Supply (Disable) (Max) | 1.5 µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | R27,72660 | R16 635,96 |


