DSC1522MI2A-25M00000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R4,15000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R4,15000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R4,15000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R4,15000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R4,15000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R4,15000
Datasheet
25 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-VFLGA
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1522MI2A-25M00000

DigiKey Part Number
150-DSC1522MI2A-25M00000-ND
Manufacturer
Manufacturer Product Number
DSC1522MI2A-25M00000
Description
MEMS OSC XO 25.0000MHZ LVCMOS
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
1.8µA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R18,99000R18,99
10R18,55200R185,52
50R18,26260R913,13
1 000R17,72872R17 728,72
Manufacturers Standard Package