
DSC2011FI2-F0064T | |
|---|---|
DigiKey Part Number | 150-DSC2011FI2-F0064TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC2011FI2-F0064T |
Description | 22.5792 LVCMOS X 1, 24.571482 LV |
Customer Reference | |
Detailed Description | Clock Generator IC 22.5792MHz, 24.571482MHz 1 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Generator | |
PLL | Yes | |
Input | - | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 0:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 22.5792MHz, 24.571482MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (3.2x2.5) |

