DSC1102NE3-075.0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R23,31555
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R34,62000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R34,62000
Datasheet
Image for DSC1102NE3-075.0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1102NE3-075.0000

DigiKey Part Number
150-DSC1102NE3-075.0000-ND
Manufacturer
Manufacturer Product Number
DSC1102NE3-075.0000
Description
OSC MEMS LVPECL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
58mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
500R23,31556R11 657,78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.