DSC1001DI5-025.6000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: R18,61161
Datasheet
25.6 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.6 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1001DI5-025.6000

DigiKey Part Number
150-DSC1001DI5-025.6000-ND
Manufacturer
Manufacturer Product Number
DSC1001DI5-025.6000
Description
MEMS OSC XO 25.6000MHZ CMOS SMD
Customer Reference
Detailed Description
25.6 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R24,87000R24,87
10R24,34900R243,49
50R23,96260R1 198,13
1 000R23,25909R23 259,09
Manufacturers Standard Package