Image for DLTS-8C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLTS-8C

DigiKey Part Number
150-DLTS-8C-ND
Manufacturer
Manufacturer Product Number
DLTS-8C
Description
TVS DIODE 8VWM 16.6VC 16CDIP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
16.6V Clamp 10A (8/20µs) Ipp Tvs Diode Through Hole 16-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Type
Zener
Bidirectional Channels
15
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.5V
Voltage - Clamping (Max) @ Ipp
16.6V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
440pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
100R2 120,83620R212 083,62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.