


COM20019I3V-HT | |
|---|---|
DigiKey Part Number | COM20019I3V-HT-ND |
Manufacturer | |
Manufacturer Product Number | COM20019I3V-HT |
Description | IC CTRLR ARCNET 2KX8 RAM 48TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARCNET Controller ARCNET 878.1 Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | COM20019I3V-HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | ARCNET | |
Function | Controller | |
Interface | - | |
Standards | ARCNET 878.1 | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R245,51000 | R245,51 |
| 25 | R204,50480 | R5 112,62 |
| 100 | R185,85220 | R18 585,22 |

