Zener Diode Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL4454/TR

DigiKey Part Number
150-CDLL4454/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL4454/TR
Description
SIGNAL/COMPUTER DIODE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
286R60,32636R17 253,34
Manufacturers Standard Package