Parametric Equivalent
Parametric Equivalent

CDLL4135D-1E3 | |
|---|---|
DigiKey Part Number | 150-CDLL4135D-1E3-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4135D-1E3 |
Description | DIODE ZENER 100V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 1500 Ohms | |
Current - Reverse Leakage @ Vr | 10 nA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R189,54910 | R18 954,91 |


