2N4856UB/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: R1 425,48670
Datasheet
JFET N-Channel 40 V 360 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4856UB/TR

DigiKey Part Number
150-2N4856UB/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N4856UB/TR
Description
JFET N-CH 40V
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 360 mW Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
175 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
10 V @ 500 pA
Input Capacitance (Ciss) (Max) @ Vds
18pF @ 10V
Resistance - RDS(On)
25 Ohms
Power - Max
360 mW
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100R1 428,17360R142 817,36
Manufacturers Standard Package