Image for AX2000-FG896 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX2000-FG896

DigiKey Part Number
AX2000-FG896-ND
Manufacturer
Manufacturer Product Number
AX2000-FG896
Description
IC FPGA 586 I/O 896FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Axcelerator Field Programmable Gate Array (FPGA) IC 586 294912 896-BGA
Datasheet
 Datasheet
EDA/CAD Models
AX2000-FG896 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
32256
Total RAM Bits
294912
Number of I/O
586
Number of Gates
2000000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
896-FBGA (31x31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R22 353,69000R22 353,69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.