AVR AVR® EA Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR64EA48T-E/6LX

DigiKey Part Number
150-AVR64EA48T-E/6LXTR-ND - Tape & Reel (TR)
150-AVR64EA48T-E/6LXCT-ND - Cut Tape (CT)
150-AVR64EA48T-E/6LXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR64EA48T-E/6LX
Description
IC MCU 8BIT 64KB FLASH 48VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AVR AVR® EA Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 48-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 28x12b; D/A 1x10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-VQFN (6x6)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 290
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R27,73000R27,73
25R25,37400R634,35
100R23,02150R2 302,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300R23,02163R75 971,38
Manufacturers Standard Package