AVR AVR® EA Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR16EA48-I/PT

DigiKey Part Number
150-AVR16EA48-I/PT-ND
Manufacturer
Manufacturer Product Number
AVR16EA48-I/PT
Description
IC MCU 8BIT 16KB FLASH 48TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AVR AVR® EA Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 28x12b; D/A 1x10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
750R18,65244R13 989,33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.