
ATMXT1067TD-ABRI2CVAO | |
|---|---|
DigiKey Part Number | 150-ATMXT1067TD-ABRI2CVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATMXT1067TD-ABRI2CVAO |
Description | 1066NODE TS IC TQFP128 |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 128-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-TQFP (14x14) |

