ATF1504AS-15AI100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 460
Unit Price: R101,66000
Datasheet
100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF1504AS-15AI100

DigiKey Part Number
ATF1504AS-15AI100-ND
Manufacturer
Manufacturer Product Number
ATF1504AS-15AI100
Description
IC CPLD 64MC 15NS 100TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1504AS-15AI100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
4.5V ~ 5.5V
Number of Macrocells
64
Number of I/O
64
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes