Authentication Chip 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATAES132A-MAHER-T

DigiKey Part Number
ATAES132A-MAHER-TTR-ND - Tape & Reel (TR)
ATAES132A-MAHER-TCT-ND - Cut Tape (CT)
ATAES132A-MAHER-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATAES132A-MAHER-T
Description
IC AUTHENTICATION CHIP 8-UDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Authentication Chip 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ATAES132A-MAHER-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 071
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R15,46000R15,46
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R14,11536R211 730,40
Manufacturers Standard Package