
ATA6626-EK | |
|---|---|
DigiKey Part Number | ATA6626-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATA6626-EK |
Description | EVAL BOARD FOR ATA6626 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATA6626 - LIN Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | LIN | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATA6626 | |
Primary Attributes | LIN-SBC (System-Basis-Chip) Transceiver, LIN 2.0, Voltage Regulator, Window Watchdog | |
Secondary Attributes | 4 Power Modes: Pre-Normal, Normal, Sleep, Silent, 20-QFN | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | R1 842,64500 | R3 685,29 |

