AT25FS010N-SH27-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2 410
Unit Price: R12,10000
Datasheet
FLASH Memory IC 1Mbit SPI 50 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25FS010N-SH27-B

DigiKey Part Number
AT25FS010N-SH27-B-ND
Manufacturer
Manufacturer Product Number
AT25FS010N-SH27-B
Description
IC FLASH 1MBIT SPI 50MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit SPI 50 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25FS010N-SH27-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
50µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types